180 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C181JHGACTU

DigiKey Part Number
399-C1812C181JHGACTUTR-ND - Tape & Reel (TR)
399-C1812C181JHGACTUCT-ND - Cut Tape (CT)
399-C1812C181JHGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C181JHGACTU
Description
CAP CER 180PF 3KV C0G/NP0 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
180 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C181JHGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥434.00000¥434
10¥298.30000¥2,983
50¥244.16000¥12,208
100¥227.44000¥22,744
500¥199.15400¥99,577
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥190.39600¥190,396
2,000¥183.18550¥366,371
3,000¥179.57300¥538,719
5,000¥175.56820¥877,841
7,000¥173.22600¥1,212,582
Manufacturers Standard Package
Unit Price without JCT:¥434.00000
Unit Price with JCT:¥477.40000