
C1812C181JHGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C181JHGACTUTR-ND - Tape & Reel (TR) 399-C1812C181JHGACTUCT-ND - Cut Tape (CT) 399-C1812C181JHGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C181JHGACTU |
Description | CAP CER 180PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C181JHGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥434.00000 | ¥434 |
| 10 | ¥298.30000 | ¥2,983 |
| 50 | ¥244.16000 | ¥12,208 |
| 100 | ¥227.44000 | ¥22,744 |
| 500 | ¥199.15400 | ¥99,577 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥190.39600 | ¥190,396 |
| 2,000 | ¥183.18550 | ¥366,371 |
| 3,000 | ¥179.57300 | ¥538,719 |
| 5,000 | ¥175.56820 | ¥877,841 |
| 7,000 | ¥173.22600 | ¥1,212,582 |
| Unit Price without JCT: | ¥434.00000 |
|---|---|
| Unit Price with JCT: | ¥477.40000 |

