
C1812C123J2GACTU | |
|---|---|
DigiKey Part Number | 399-15194-2-ND - Tape & Reel (TR) 399-15194-1-ND - Cut Tape (CT) 399-15194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C123J2GACTU |
Description | CAP CER 0.012UF 200V C0GNP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C123J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥347.00000 | ¥347 |
| 10 | ¥235.00000 | ¥2,350 |
| 50 | ¥190.04000 | ¥9,502 |
| 100 | ¥176.19000 | ¥17,619 |
| 500 | ¥152.75400 | ¥76,377 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥145.50200 | ¥145,502 |
| 2,000 | ¥139.52950 | ¥279,059 |
| 3,000 | ¥136.53800 | ¥409,614 |
| 5,000 | ¥133.22160 | ¥666,108 |
| 7,000 | ¥131.28229 | ¥918,976 |
| 10,000 | ¥129.41640 | ¥1,294,164 |
| Unit Price without JCT: | ¥347.00000 |
|---|---|
| Unit Price with JCT: | ¥381.70000 |

