
C1812C103J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C103J5GACAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C103J5GACAUTO |
Description | CAP CER 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C103J5GACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±5% | Package / Case 1812 (4532 Metric) |
Voltage - Rated | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥87.76800 | ¥87,768 |
| Unit Price without JCT: | ¥87.76800 |
|---|---|
| Unit Price with JCT: | ¥96.54480 |

