C1812C103G3JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥432.43500
Datasheet
10000 pF ±2% 25V Ceramic Capacitor U2J 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±2% 25V Ceramic Capacitor U2J 1812 (4532 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1812C103G3JACAUTO

DigiKey Part Number
C1812C103G3JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C103G3JACAUTO
Description
CAP CER 10000PF 25V U2J 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10000 pF ±2% 25V Ceramic Capacitor U2J 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C103G3JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±2%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.043" (1.10mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812C103F3JACAUTOKEMET0C1812C103F3JACAUTO-ND¥432.43500Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥138.45300¥138,453
Manufacturers Standard Package
Unit Price without JCT:¥138.45300
Unit Price with JCT:¥152.29830