
C1812C101FFGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C101FFGACTUTR-ND - Tape & Reel (TR) 399-C1812C101FFGACTUCT-ND - Cut Tape (CT) 399-C1812C101FFGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C101FFGACTU |
Description | CAP CER 100PF 1.5KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C101FFGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥464.00000 | ¥464 |
| 10 | ¥320.10000 | ¥3,201 |
| 50 | ¥262.90000 | ¥13,145 |
| 100 | ¥245.24000 | ¥24,524 |
| 500 | ¥215.35400 | ¥107,677 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥206.09800 | ¥206,098 |
| 2,000 | ¥198.47900 | ¥396,958 |
| 3,000 | ¥194.66033 | ¥583,981 |
| 5,000 | ¥190.42780 | ¥952,139 |
| 7,000 | ¥187.95143 | ¥1,315,660 |
| Unit Price without JCT: | ¥464.00000 |
|---|---|
| Unit Price with JCT: | ¥510.40000 |

