
C1812C101FDGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C101FDGACTUTR-ND - Tape & Reel (TR) 399-C1812C101FDGACTUCT-ND - Cut Tape (CT) 399-C1812C101FDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C101FDGACTU |
Description | CAP CER 100PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C101FDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥421.00000 | ¥421 |
| 10 | ¥289.90000 | ¥2,899 |
| 50 | ¥237.66000 | ¥11,883 |
| 100 | ¥221.47000 | ¥22,147 |
| 500 | ¥194.10000 | ¥97,050 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥173.74200 | ¥173,742 |
| 2,000 | ¥172.63600 | ¥345,272 |
| 3,000 | ¥172.06300 | ¥516,189 |
| 5,000 | ¥171.40920 | ¥857,046 |
| 7,000 | ¥171.01657 | ¥1,197,116 |
| Unit Price without JCT: | ¥421.00000 |
|---|---|
| Unit Price with JCT: | ¥463.10000 |

