


C1808X153KFRACTU | |
|---|---|
DigiKey Part Number | 399-C1808X153KFRACTUTR-ND - Tape & Reel (TR) 399-C1808X153KFRACTUCT-ND - Cut Tape (CT) 399-C1808X153KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808X153KFRACTU |
Description | CAP CER 0.015UF 1.5KV X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808X153KFRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥226.00000 | ¥226 |
| 10 | ¥147.10000 | ¥1,471 |
| 50 | ¥116.24000 | ¥5,812 |
| 100 | ¥106.71000 | ¥10,671 |
| 500 | ¥90.60400 | ¥45,302 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥85.62200 | ¥85,622 |
| 2,000 | ¥81.52150 | ¥163,043 |
| 3,000 | ¥79.46733 | ¥238,402 |
| 5,000 | ¥77.18980 | ¥385,949 |
| 7,000 | ¥75.85857 | ¥531,010 |
| 10,000 | ¥74.57730 | ¥745,773 |
| Unit Price without JCT: | ¥226.00000 |
|---|---|
| Unit Price with JCT: | ¥248.60000 |

