
C1808C683KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C683KCRACTUTR-ND - Tape & Reel (TR) 399-C1808C683KCRACTUCT-ND - Cut Tape (CT) 399-C1808C683KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C683KCRACTU |
Description | CAP CER 0.068UF 500V X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C683KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥86.00000 | ¥86 |
| 10 | ¥52.70000 | ¥527 |
| 50 | ¥39.42000 | ¥1,971 |
| 100 | ¥35.35000 | ¥3,535 |
| 500 | ¥28.48800 | ¥14,244 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥26.37200 | ¥26,372 |
| 2,000 | ¥24.63050 | ¥49,261 |
| 3,000 | ¥23.75833 | ¥71,275 |
| 5,000 | ¥22.79200 | ¥113,960 |
| 7,000 | ¥22.22729 | ¥155,591 |
| 10,000 | ¥21.68420 | ¥216,842 |
| Unit Price without JCT: | ¥86.00000 |
|---|---|
| Unit Price with JCT: | ¥94.60000 |

