
C1808C331JZGACTU | |
|---|---|
DigiKey Part Number | 399-4832-2-ND - Tape & Reel (TR) 399-4832-1-ND - Cut Tape (CT) 399-4832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C331JZGACTU |
Description | CAP CER 330PF 2.5KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C331JZGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥371.00000 | ¥371 |
| 10 | ¥251.60000 | ¥2,516 |
| 50 | ¥204.30000 | ¥10,215 |
| 100 | ¥189.68000 | ¥18,968 |
| 500 | ¥164.93200 | ¥82,466 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥157.27100 | ¥157,271 |
| 2,000 | ¥150.96400 | ¥301,928 |
| 3,000 | ¥147.80433 | ¥443,413 |
| 5,000 | ¥144.30160 | ¥721,508 |
| 7,000 | ¥142.25314 | ¥995,772 |
| 10,000 | ¥140.28260 | ¥1,402,826 |
| Unit Price without JCT: | ¥371.00000 |
|---|---|
| Unit Price with JCT: | ¥408.10000 |

