
C1808C221KHRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C221KHRACTUTR-ND - Tape & Reel (TR) 399-C1808C221KHRACTUCT-ND - Cut Tape (CT) 399-C1808C221KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C221KHRACTU |
Description | CAP CER 220PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C221KHRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥332.00000 | ¥332 |
| 10 | ¥224.00000 | ¥2,240 |
| 50 | ¥180.74000 | ¥9,037 |
| 100 | ¥167.42000 | ¥16,742 |
| 500 | ¥144.84400 | ¥72,422 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥137.86300 | ¥137,863 |
| 2,000 | ¥132.11350 | ¥264,227 |
| 3,000 | ¥129.23300 | ¥387,699 |
| 5,000 | ¥126.04040 | ¥630,202 |
| 7,000 | ¥124.17386 | ¥869,217 |
| 10,000 | ¥122.37760 | ¥1,223,776 |
| Unit Price without JCT: | ¥332.00000 |
|---|---|
| Unit Price with JCT: | ¥365.20000 |

