
C1808C181JZGACTU | |
|---|---|
DigiKey Part Number | 399-C1808C181JZGACTUTR-ND - Tape & Reel (TR) 399-C1808C181JZGACTUCT-ND - Cut Tape (CT) 399-C1808C181JZGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C181JZGACTU |
Description | CAP CER 180PF 2.5KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C181JZGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥364.00000 | ¥364 |
| 10 | ¥246.50000 | ¥2,465 |
| 50 | ¥199.82000 | ¥9,991 |
| 100 | ¥185.43000 | ¥18,543 |
| 500 | ¥161.09400 | ¥80,547 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥153.56000 | ¥153,560 |
| 2,000 | ¥147.35850 | ¥294,717 |
| 3,000 | ¥144.25133 | ¥432,754 |
| 5,000 | ¥140.80600 | ¥704,030 |
| 7,000 | ¥138.79229 | ¥971,546 |
| 10,000 | ¥136.85420 | ¥1,368,542 |
| Unit Price without JCT: | ¥364.00000 |
|---|---|
| Unit Price with JCT: | ¥400.40000 |

