160 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808C161JZGACTU

DigiKey Part Number
399-C1808C161JZGACTUTR-ND - Tape & Reel (TR)
399-C1808C161JZGACTUCT-ND - Cut Tape (CT)
399-C1808C161JZGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808C161JZGACTU
Description
CAP CER 160PF 2.5KV C0G/NP0 1808
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
160 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808C161JZGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.085" (2.15mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,186
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥364.00000¥364
10¥246.50000¥2,465
50¥199.82000¥9,991
100¥185.43000¥18,543
500¥161.09400¥80,547
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥153.56000¥153,560
2,000¥147.35850¥294,717
3,000¥144.25133¥432,754
5,000¥140.80600¥704,030
7,000¥138.79229¥971,546
10,000¥136.85420¥1,368,542
Manufacturers Standard Package
Unit Price without JCT:¥364.00000
Unit Price with JCT:¥400.40000