
C1808C122JBGACTU | |
|---|---|
DigiKey Part Number | 399-16548-2-ND - Tape & Reel (TR) 399-16548-1-ND - Cut Tape (CT) 399-16548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C122JBGACTU |
Description | CAP CER 1200PF 630V NP0 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C122JBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥322.00000 | ¥322 |
| 10 | ¥216.70000 | ¥2,167 |
| 50 | ¥174.52000 | ¥8,726 |
| 100 | ¥161.55000 | ¥16,155 |
| 500 | ¥139.57200 | ¥69,786 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥132.77200 | ¥132,772 |
| 2,000 | ¥127.17350 | ¥254,347 |
| 3,000 | ¥124.36833 | ¥373,105 |
| 5,000 | ¥121.25960 | ¥606,298 |
| 7,000 | ¥119.44157 | ¥836,091 |
| 10,000 | ¥117.69230 | ¥1,176,923 |
| Unit Price without JCT: | ¥322.00000 |
|---|---|
| Unit Price with JCT: | ¥354.20000 |

