
C1808C100JGGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1808C100JGGACAUTOTR-ND - Tape & Reel (TR) 399-C1808C100JGGACAUTOCT-ND - Cut Tape (CT) 399-C1808C100JGGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C100JGGACAUTO |
Description | CAP CER 10PF 2KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.069" (1.75mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥339.00000 | ¥339 |
| 10 | ¥228.00000 | ¥2,280 |
| 50 | ¥184.14000 | ¥9,207 |
| 100 | ¥170.62000 | ¥17,062 |
| 500 | ¥147.73600 | ¥73,868 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥140.65300 | ¥140,653 |
| 2,000 | ¥134.82150 | ¥269,643 |
| 3,000 | ¥131.90100 | ¥395,703 |
| 5,000 | ¥128.66220 | ¥643,311 |
| 7,000 | ¥126.76929 | ¥887,385 |
| 10,000 | ¥124.94680 | ¥1,249,468 |
| Unit Price without JCT: | ¥339.00000 |
|---|---|
| Unit Price with JCT: | ¥372.90000 |

