Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1210X829D5HACAUTO | |
|---|---|
DigiKey Part Number | C1210X829D5HACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X829D5HACAUTO |
Description | CAP CER 1210 8.2PF 50V ULTRA STA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 50V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X829D5HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X829B1HACAUTO | KEMET | 0 | C1210X829B1HACAUTO-ND | ¥21.41175 | Upgrade |
| C1210X829B5HACAUTO | KEMET | 0 | C1210X829B5HACAUTO-ND | ¥21.41175 | Upgrade |
| C1210X829C1HACAUTO | KEMET | 0 | C1210X829C1HACAUTO-ND | ¥14.58325 | Upgrade |
| C1210X829C5HACAUTO | KEMET | 0 | C1210X829C5HACAUTO-ND | ¥14.58325 | Upgrade |
| C1210X829D1HACAUTO | KEMET | 0 | C1210X829D1HACAUTO-ND | ¥12.54200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥12.54200 | ¥50,168 |
| Unit Price without JCT: | ¥12.54200 |
|---|---|
| Unit Price with JCT: | ¥13.79620 |


