C1210X821K1HACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥41.83175
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥20.27925
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥12.51675
Datasheet
820 pF ±10% 100V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X821K1HACAUTO

DigiKey Part Number
C1210X821K1HACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210X821K1HACAUTO
Description
CAP CER 1210 820PF 100V ULTRA ST
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
820 pF ±10% 100V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X821K1HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210X821F1HACAUTOKEMET0C1210X821F1HACAUTO-ND¥41.83175Upgrade
C1210X821G1HACAUTOKEMET0C1210X821G1HACAUTO-ND¥20.27925Upgrade
C1210X821J1HACAUTOKEMET0C1210X821J1HACAUTO-ND¥12.51675Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥12.18600¥48,744
Manufacturers Standard Package
Unit Price without JCT:¥12.18600
Unit Price with JCT:¥13.40460