C1210X752F8HACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥37.54350
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥37.54350
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥37.54350
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥37.54350
Datasheet
1210 (3225 Metric) 3,20x2,50x1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X752F8HACAUTO

DigiKey Part Number
C1210X752F8HACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210X752F8HACAUTO
Description
CAP CER 1210 7.5NF 10V ULTRA STA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
7500 pF ±1% 10V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X752F8HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥37.54350¥150,174
Manufacturers Standard Package
Unit Price without JCT:¥37.54350
Unit Price with JCT:¥41.29785