Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C1210X823M4HACTU | |
|---|---|
DigiKey Part Number | 399-C1210X823M4HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X823M4HACTU |
Description | CAP CER 1210 82NF 16V ULTRA STAB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±20% 16V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X823M4HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±20% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X823F4HACTU | KEMET | 0 | 399-C1210X823F4HACTUTR-ND | ¥74.34675 | Upgrade |
| C1210X823G4HACTU | KEMET | 0 | 399-C1210X823G4HACTUTR-ND | ¥34.88825 | Upgrade |
| C1210X823J4HACTU | KEMET | 0 | 399-C1210X823J4HACTUTR-ND | ¥22.80200 | Upgrade |
| C1210X823K4HACTU | KEMET | 0 | 399-C1210X823K4HACTUTR-ND | ¥22.61050 | Upgrade |
| C1210X823M4HACAUTO | KEMET | 0 | C1210X823M4HACAUTO-ND | ¥23.80325 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥22.61050 | ¥90,442 |
| Unit Price without JCT: | ¥22.61050 |
|---|---|
| Unit Price with JCT: | ¥24.87155 |


