Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




C1210X563G4JACAUTO | |
|---|---|
DigiKey Part Number | C1210X563G4JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X563G4JACAUTO |
Description | CAP CER 0.056UF 16V U2J 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±2% 16V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X563G4JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±2% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X563F3JACAUTO | KEMET | 0 | C1210X563F3JACAUTO-ND | ¥225.93550 | Upgrade |
| C1210X563F4JACAUTO | KEMET | 0 | C1210X563F4JACAUTO-ND | ¥225.81550 | Upgrade |
| C1210X563F5JACAUTO | KEMET | 0 | C1210X563F5JACAUTO-ND | ¥275.68375 | Upgrade |
| C1210X563G3JACAUTO | KEMET | 0 | C1210X563G3JACAUTO-ND | ¥71.88775 | Upgrade |
| C1210X563G5JACAUTO | KEMET | 0 | C1210X563G5JACAUTO-ND | ¥87.23300 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥71.84450 | ¥287,378 |
| Unit Price without JCT: | ¥71.84450 |
|---|---|
| Unit Price with JCT: | ¥79.02895 |


