C1210X335K3NACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥154.49350
Datasheet
3.3 µF ±10% 25V Ceramic Capacitor X8L 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X335K3NACAUTO

DigiKey Part Number
C1210X335K3NACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210X335K3NACAUTO
Description
CAP CER 3.3UF 25V X8L 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X8L 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X335K3NACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥155.69250¥311,385
Manufacturers Standard Package
Unit Price without JCT:¥155.69250
Unit Price with JCT:¥171.26175