Upgrade
Upgrade



C1210X334J3JACAUTO | |
|---|---|
DigiKey Part Number | C1210X334J3JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X334J3JACAUTO |
Description | CAP CER 0.33UF 25V U2J 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 25V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X334J3JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X334F3JACAUTO | KEMET | 0 | C1210X334F3JACAUTO-ND | ¥414.06950 | Upgrade |
| C1210X334G3JACAUTO | KEMET | 0 | C1210X334G3JACAUTO-ND | ¥131.20500 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥95.28100 | ¥190,562 |
| Unit Price without JCT: | ¥95.28100 |
|---|---|
| Unit Price with JCT: | ¥104.80910 |


