Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




C1210X333J8JACAUTO | |
|---|---|
DigiKey Part Number | C1210X333J8JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X333J8JACAUTO |
Description | CAP CER 0.033UF 10V U2J 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 10V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X333J8JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X333F3JACAUTO | KEMET | 0 | C1210X333F3JACAUTO-ND | ¥175.58100 | Upgrade |
| C1210X333F4JACAUTO | KEMET | 0 | C1210X333F4JACAUTO-ND | ¥175.45925 | Upgrade |
| C1210X333F5JACAUTO | KEMET | 0 | C1210X333F5JACAUTO-ND | ¥226.03400 | Upgrade |
| C1210X333F8JACAUTO | KEMET | 0 | C1210X333F8JACAUTO-ND | ¥175.31675 | Upgrade |
| C1210X333G3JACAUTO | KEMET | 0 | C1210X333G3JACAUTO-ND | ¥56.27675 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥41.04075 | ¥164,163 |
| Unit Price without JCT: | ¥41.04075 |
|---|---|
| Unit Price with JCT: | ¥45.14483 |


