Upgrade
Upgrade
Upgrade
Parametric Equivalent

C1210X279C5HACTU | |
|---|---|
DigiKey Part Number | 399-C1210X279C5HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X279C5HACTU |
Description | CAP CER 1210 2.7PF 50V ULTRA STA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X279C5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X279B1HACTU | KEMET | 0 | 399-C1210X279B1HACTUTR-ND | ¥20.20650 | Upgrade |
| C1210X279B5HACTU | KEMET | 0 | 399-C1210X279B5HACTUTR-ND | ¥20.20650 | Upgrade |
| C1210X279C1HACTU | KEMET | 0 | 399-C1210X279C1HACTUTR-ND | ¥13.32725 | Upgrade |
| C1210X279C5HACAUTO | KEMET | 0 | C1210X279C5HACAUTO-ND | ¥14.58325 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥13.32725 | ¥53,309 |
| Unit Price without JCT: | ¥13.32725 |
|---|---|
| Unit Price with JCT: | ¥14.65998 |


