Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




C1210X224M3JACTU | |
|---|---|
DigiKey Part Number | 399-C1210X224M3JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X224M3JACTU |
Description | CAP CER 0.22UF 25V U2J 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X224M3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X224F3JACTU | KEMET | 0 | 399-C1210X224F3JACTUTR-ND | ¥269.39600 | Upgrade |
| C1210X224F5JACTU | KEMET | 0 | 399-C1210X224F5JACTUTR-ND | ¥412.03000 | Upgrade |
| C1210X224G3JACTU | KEMET | 0 | 399-C1210X224G3JACTUTR-ND | ¥85.17400 | Upgrade |
| C1210X224G5JACTU | KEMET | 0 | 399-C1210X224G5JACTUTR-ND | ¥129.79500 | Upgrade |
| C1210X224J3JACTU | KEMET | 0 | 399-C1210X224J3JACTUTR-ND | ¥61.70800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥33.35600 | ¥83,390 |
| Unit Price without JCT: | ¥33.35600 |
|---|---|
| Unit Price with JCT: | ¥36.69160 |


