
C1210X224J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-20368-2-ND - Tape & Reel (TR) 399-20368-1-ND - Cut Tape (CT) 399-20368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X224J3GACAUTO |
Description | CAP CER 0.22UF 25V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X224J3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥379.00000 | ¥379 |
| 10 | ¥257.60000 | ¥2,576 |
| 50 | ¥209.30000 | ¥10,465 |
| 100 | ¥194.40000 | ¥19,440 |
| 500 | ¥169.19600 | ¥84,598 |
| 1,000 | ¥161.39600 | ¥161,396 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥154.97400 | ¥309,948 |
| 4,000 | ¥149.68375 | ¥598,735 |
| 6,000 | ¥147.03417 | ¥882,205 |
| 10,000 | ¥144.09520 | ¥1,440,952 |
| Unit Price without JCT: | ¥379.00000 |
|---|---|
| Unit Price with JCT: | ¥416.90000 |

