Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




C1210X224G8JACTU | |
|---|---|
DigiKey Part Number | 399-C1210X224G8JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X224G8JACTU |
Description | CAP CER 0.22UF 10V U2J 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±2% 10V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X224G8JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X224F3JACTU | KEMET | 0 | 399-C1210X224F3JACTUTR-ND | ¥269.39600 | Upgrade |
| C1210X224F4JACTU | KEMET | 0 | 399-C1210X224F4JACTUTR-ND | ¥360.99720 | Upgrade |
| C1210X224F5JACTU | KEMET | 0 | 399-C1210X224F5JACTUTR-ND | ¥412.03000 | Upgrade |
| C1210X224F8JACTU | KEMET | 0 | 399-C1210X224F8JACTUTR-ND | ¥360.77840 | Upgrade |
| C1210X224G3JACTU | KEMET | 0 | 399-C1210X224G3JACTUTR-ND | ¥85.17400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥113.49000 | ¥283,725 |
| Unit Price without JCT: | ¥113.49000 |
|---|---|
| Unit Price with JCT: | ¥124.83900 |


