
C1210X189D5HACAUTO | |
---|---|
DigiKey Part Number | C1210X189D5HACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X189D5HACAUTO |
Description | CAP CER 1210 1.8PF 50V ULTRA STA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.5pF 50V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X189D5HACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥12.00375 | ¥48,015 |
Unit Price without JCT: | ¥12.00375 |
---|---|
Unit Price with JCT: | ¥13.20413 |