Upgrade
Upgrade




C1210X184F4JACTU | |
|---|---|
DigiKey Part Number | 399-C1210X184F4JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X184F4JACTU |
Description | CAP CER 0.18UF 16V U2J 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±1% 16V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X184F4JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X184F3JACTU | KEMET | 0 | 399-C1210X184F3JACTUTR-ND | ¥406.47880 | Upgrade |
| C1210X184F5JACTU | KEMET | 0 | 399-C1210X184F5JACTUTR-ND | ¥496.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥496.04680 | ¥1,240,117 |
| Unit Price without JCT: | ¥496.04680 |
|---|---|
| Unit Price with JCT: | ¥545.65148 |


