C1210X223K4HACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥69.55150
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥33.32400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥22.25175
Datasheet
0.022 µF ±10% 16V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X223K4HACAUTO

DigiKey Part Number
C1210X223K4HACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210X223K4HACAUTO
Description
CAP CER 1210 22NF 16V ULTRA STAB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X223K4HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210X223F4HACAUTOKEMET0C1210X223F4HACAUTO-ND¥69.55150Upgrade
C1210X223G4HACAUTOKEMET0C1210X223G4HACAUTO-ND¥33.32400Upgrade
C1210X223J4HACAUTOKEMET0C1210X223J4HACAUTO-ND¥22.25175Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥22.08400¥88,336
Manufacturers Standard Package
Unit Price without JCT:¥22.08400
Unit Price with JCT:¥24.29240