C1210X153G4JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥174.36575
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥174.24350
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥224.83950
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥55.10800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥70.76400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥56.16650
Datasheet
0.015 µF ±2% 16V Ceramic Capacitor U2J 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±2% 16V Ceramic Capacitor U2J 1210 (3225 Metric)
1210 (3225 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1210X153G4JACTU

DigiKey Part Number
399-C1210X153G4JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210X153G4JACTU
Description
CAP CER 0.015UF 16V U2J 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.015 µF ±2% 16V Ceramic Capacitor U2J 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X153G4JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210X153F3JACTUKEMET0399-C1210X153F3JACTUTR-ND¥174.36575Upgrade
C1210X153F4JACTUKEMET0399-C1210X153F4JACTUTR-ND¥174.24350Upgrade
C1210X153F5JACTUKEMET0399-C1210X153F5JACTUTR-ND¥224.83950Upgrade
C1210X153G3JACTUKEMET0399-C1210X153G3JACTUTR-ND¥55.10800Upgrade
C1210X153G5JACTUKEMET0399-C1210X153G5JACTUTR-ND¥70.76400Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥55.06400¥220,256
Manufacturers Standard Package
Unit Price without JCT:¥55.06400
Unit Price with JCT:¥60.57040