0.015 µF ±1% 50V Ceramic Capacitor U2J 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±1% 50V Ceramic Capacitor U2J 1210 (3225 Metric)
1210 (3225 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1210X153F5JACAUTO

DigiKey Part Number
C1210X153F5JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210X153F5JACAUTO
Description
CAP CER 0.015UF 50V U2J 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.015 µF ±1% 50V Ceramic Capacitor U2J 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X153F5JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±1%
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥225.83500¥903,340
Manufacturers Standard Package
Unit Price without JCT:¥225.83500
Unit Price with JCT:¥248.41850