
C1210X151J1HACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210X151J1HACAUTOTR-ND - Tape & Reel (TR) 399-C1210X151J1HACAUTOCT-ND - Cut Tape (CT) 399-C1210X151J1HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X151J1HACAUTO |
Description | CAP CER 1210 150PF 100V ULTRA ST |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X151J1HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥78.00000 | ¥78 |
| 10 | ¥47.40000 | ¥474 |
| 50 | ¥35.24000 | ¥1,762 |
| 100 | ¥31.53000 | ¥3,153 |
| 500 | ¥25.26400 | ¥12,632 |
| 1,000 | ¥23.32900 | ¥23,329 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥20.43200 | ¥81,728 |
| 8,000 | ¥19.35538 | ¥154,843 |
| 12,000 | ¥18.81633 | ¥225,796 |
| 20,000 | ¥18.21870 | ¥364,374 |
| 28,000 | ¥17.86939 | ¥500,343 |
| 40,000 | ¥17.53333 | ¥701,333 |
| Unit Price without JCT: | ¥78.00000 |
|---|---|
| Unit Price with JCT: | ¥85.80000 |

