


C1210X123M3JACAUTO | |
---|---|
cms-digikey-product-number | C1210X123M3JACAUTO-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | C1210X123M3JACAUTO |
cms-description | CAP CER 0.012UF 25V U2J 1210 |
cms-standard-lead-time | 31 Weeks |
cms-customer-reference | |
cms-detailed-description | 0.012 µF ±20% 25V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | C1210X123M3JACAUTO Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, Low Dissipation Factor | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
4,000 | ¥27.51925 | ¥110,077 |
Unit Price without JCT: | ¥27.51925 |
---|---|
Unit Price with JCT: | ¥30.27118 |