http://media.digikey.com/Renders/Kemet%20Renders/1210-(3225-Metric)-3,30x2,60x0,98mm.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X102J5GACAUTO

DigiKey Part Number
399-C1210X102J5GACAUTOTR-ND - Tape & Reel (TR)
399-C1210X102J5GACAUTOCT-ND - Cut Tape (CT)
399-C1210X102J5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210X102J5GACAUTO
Description
CAP CER 1000PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X102J5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,492
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥142.00000¥142
10¥90.20000¥902
50¥69.82000¥3,491
100¥63.54000¥6,354
500¥52.93000¥26,465
1,000¥49.64900¥49,649
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥44.72400¥178,896
8,000¥42.89313¥343,145
12,000¥41.97592¥503,711
20,000¥40.95920¥819,184
28,000¥40.36479¥1,130,214
Manufacturers Standard Package
Unit Price without JCT:¥142.00000
Unit Price with JCT:¥156.20000