2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210S225K3RACAUTO

DigiKey Part Number
399-C1210S225K3RACAUTOTR-ND - Tape & Reel (TR)
399-C1210S225K3RACAUTOCT-ND - Cut Tape (CT)
399-C1210S225K3RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210S225K3RACAUTO
Description
CAP CER 1210 2.2F 25VDC X7R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Floating Electrode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
±10%
Package / Case
1210 (3225 Metric)
Voltage - Rated
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,984
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥101.00000¥101
10¥62.30000¥623
50¥47.10000¥2,355
100¥42.39000¥4,239
500¥34.47600¥17,238
1,000¥32.03400¥32,034
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥30.02300¥60,046
4,000¥28.36750¥113,470
6,000¥27.53883¥165,233
10,000¥26.62030¥266,203
14,000¥26.08329¥365,166
20,000¥25.56675¥511,335
Manufacturers Standard Package
Unit Price without JCT:¥101.00000
Unit Price with JCT:¥111.10000