Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210F474K5RAC3124 | |
|---|---|
DigiKey Part Number | 399-C1210F474K5RAC3124TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210F474K5RAC3124 |
Description | .470UF 50.0V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210F474K5RAC3020 | KEMET | 0 | 399-C1210F474K5RAC3020TR-ND | ¥60.47080 | Parametric Equivalent |
| C1210F474K5RAC3123 | KEMET | 0 | 399-C1210F474K5RAC3123TR-ND | ¥59.86120 | Parametric Equivalent |
| C1210F474K5RACAUTO | KEMET | 0 | 399-C1210F474K5RACAUTOTR-ND | ¥64.53000 | Parametric Equivalent |
| C1210F474K5RACTU | KEMET | 2,032 | 399-C1210F474K5RACTUCT-ND | ¥193.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥55.80630 | ¥558,063 |
| Unit Price without JCT: | ¥55.80630 |
|---|---|
| Unit Price with JCT: | ¥61.38693 |



