
C1210X106M3RACTU | |
|---|---|
DigiKey Part Number | 399-C1210X106M3RACTUTR-ND - Tape & Reel (TR) 399-C1210X106M3RACTUCT-ND - Cut Tape (CT) 399-C1210X106M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X106M3RACTU |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X106M3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥600.00000 | ¥600 |
| 10 | ¥422.10000 | ¥4,221 |
| 50 | ¥351.24000 | ¥17,562 |
| 100 | ¥329.35000 | ¥32,935 |
| 500 | ¥292.29000 | ¥146,145 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥280.81500 | ¥280,815 |
| 2,000 | ¥271.36700 | ¥542,734 |
| 3,000 | ¥266.63267 | ¥799,898 |
| 5,000 | ¥261.38400 | ¥1,306,920 |
| Unit Price without JCT: | ¥600.00000 |
|---|---|
| Unit Price with JCT: | ¥660.00000 |

