
C1210F225K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-7051-2-ND - Tape & Reel (TR) 399-7051-1-ND - Cut Tape (CT) 399-7051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210F225K5RACAUTO |
Description | CAP CER 2.2UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210F225K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥166.00000 | ¥166 |
| 10 | ¥106.40000 | ¥1,064 |
| 50 | ¥82.66000 | ¥4,133 |
| 100 | ¥75.35000 | ¥7,535 |
| 500 | ¥62.98200 | ¥31,491 |
| 1,000 | ¥59.15900 | ¥59,159 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥56.01300 | ¥112,026 |
| 4,000 | ¥53.42325 | ¥213,693 |
| 6,000 | ¥52.12583 | ¥312,755 |
| 10,000 | ¥50.68810 | ¥506,881 |
| 14,000 | ¥49.84750 | ¥697,865 |
| 20,000 | ¥49.03855 | ¥980,771 |
| Unit Price without JCT: | ¥166.00000 |
|---|---|
| Unit Price with JCT: | ¥182.60000 |

