Upgrade
Upgrade
Parametric Equivalent



C1210C823F4JACTU | |
|---|---|
DigiKey Part Number | 399-C1210C823F4JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C823F4JACTU |
Description | CAP CER 0.082UF 16V U2J 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±1% 16V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C823F4JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C823F3JACTU | KEMET | 0 | 399-C1210C823F3JACTUTR-ND | ¥198.95250 | Upgrade |
| C1210C823F5JACTU | KEMET | 0 | 399-C1210C823F5JACTUTR-ND | ¥244.77400 | Upgrade |
| C1210C823F4JACAUTO | KEMET | 0 | C1210C823F4JACAUTO-ND | ¥199.85600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥198.85150 | ¥795,406 |
| Unit Price without JCT: | ¥198.85150 |
|---|---|
| Unit Price with JCT: | ¥218.73665 |


