
C1210C685K4PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C685K4PACTUTR-ND - Tape & Reel (TR) 399-C1210C685K4PACTUCT-ND - Cut Tape (CT) 399-C1210C685K4PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C685K4PACTU |
Description | CAP CER 6.8UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C685K4PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.081" (2.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥226.00000 | ¥226 |
| 10 | ¥147.80000 | ¥1,478 |
| 50 | ¥116.74000 | ¥5,837 |
| 100 | ¥107.17000 | ¥10,717 |
| 500 | ¥91.02200 | ¥45,511 |
| 1,000 | ¥86.02600 | ¥86,026 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥81.91250 | ¥163,825 |
| 4,000 | ¥78.52600 | ¥314,104 |
| 6,000 | ¥76.82917 | ¥460,975 |
| 10,000 | ¥74.94870 | ¥749,487 |
| 14,000 | ¥73.84893 | ¥1,033,885 |
| 20,000 | ¥72.79075 | ¥1,455,815 |
| Unit Price without JCT: | ¥226.00000 |
|---|---|
| Unit Price with JCT: | ¥248.60000 |

