6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C682J5GACAUTO

DigiKey Part Number
399-C1210C682J5GACAUTOTR-ND - Tape & Reel (TR)
399-C1210C682J5GACAUTOCT-ND - Cut Tape (CT)
399-C1210C682J5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C682J5GACAUTO
Description
CAP CER 6800PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C682J5GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C682JBGACAUTOKEMET5,693399-12254-1-ND¥126.00000Upgrade
In-Stock: 495
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥213.00000¥213
10¥138.90000¥1,389
50¥109.44000¥5,472
100¥100.36000¥10,036
500¥84.98000¥42,490
1,000¥80.22400¥80,224
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥73.08500¥292,340
8,000¥70.43138¥563,451
12,000¥69.10092¥829,211
20,000¥67.62675¥1,352,535
Manufacturers Standard Package
Unit Price without JCT:¥213.00000
Unit Price with JCT:¥234.30000