
C1210C682J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C682J5GACTUTR-ND - Tape & Reel (TR) 399-C1210C682J5GACTUCT-ND - Cut Tape (CT) 399-C1210C682J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C682J5GACTU |
Description | CAP CER 6800PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C682J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥211.00000 | ¥211 |
| 10 | ¥136.90000 | ¥1,369 |
| 50 | ¥107.82000 | ¥5,391 |
| 100 | ¥98.83000 | ¥9,883 |
| 500 | ¥83.63200 | ¥41,816 |
| 1,000 | ¥78.92800 | ¥78,928 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥71.87225 | ¥287,489 |
| 8,000 | ¥69.24875 | ¥553,990 |
| 12,000 | ¥67.93417 | ¥815,210 |
| 20,000 | ¥66.47715 | ¥1,329,543 |
| Unit Price without JCT: | ¥211.00000 |
|---|---|
| Unit Price with JCT: | ¥232.10000 |

