Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C1210C563K4JACAUTO | |
|---|---|
DigiKey Part Number | C1210C563K4JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C563K4JACAUTO |
Description | CAP CER 0.056UF 16V U2J 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 16V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C563K4JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C563F3JACAUTO | KEMET | 0 | C1210C563F3JACAUTO-ND | ¥199.87600 | Upgrade |
| C1210C563F4JACAUTO | KEMET | 0 | C1210C563F4JACAUTO-ND | ¥199.75550 | Upgrade |
| C1210C563F5JACAUTO | KEMET | 0 | C1210C563F5JACAUTO-ND | ¥245.66600 | Upgrade |
| C1210C563G3JACAUTO | KEMET | 0 | C1210C563G3JACAUTO-ND | ¥63.81525 | Upgrade |
| C1210C563G4JACAUTO | KEMET | 0 | C1210C563G4JACAUTO-ND | ¥63.77175 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥26.59500 | ¥106,380 |
| Unit Price without JCT: | ¥26.59500 |
|---|---|
| Unit Price with JCT: | ¥29.25450 |


