5600 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C562KDRACTU

DigiKey Part Number
399-C1210C562KDRACTUTR-ND - Tape & Reel (TR)
399-C1210C562KDRACTUCT-ND - Cut Tape (CT)
399-C1210C562KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C562KDRACTU
Description
CAP CER 5600PF 1KV X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C562KDRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.061" (1.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,090
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥231.00000¥231
10¥151.70000¥1,517
50¥120.12000¥6,006
100¥110.35000¥11,035
500¥93.82200¥46,911
1,000¥88.71200¥88,712
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥68.32950¥136,659
4,000¥65.34800¥261,392
6,000¥63.85433¥383,126
10,000¥62.19860¥621,986
14,000¥61.23050¥857,227
20,000¥60.29885¥1,205,977
Manufacturers Standard Package
Unit Price without JCT:¥231.00000
Unit Price with JCT:¥254.10000