Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade

C1210C562K5GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C562K5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C562K5GACTU |
Description | CAP CER 5600PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C562K5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C562F5GACTU | KEMET | 0 | 399-C1210C562F5GACTUTR-ND | ¥360.46400 | Upgrade |
| C1210C562G5GACTU | KEMET | 0 | 399-C1210C562G5GACTUTR-ND | ¥186.40550 | Upgrade |
| C1210C562J1GACTU | KEMET | 5,154 | 399-C1210C562J1GACTUCT-ND | ¥204.00000 | Upgrade |
| C1210C562J5GACTU | KEMET | 0 | 399-C1210C562J5GACTUTR-ND | ¥57.76700 | Upgrade |
| KGM32ECG1H562KU | KYOCERA AVX | 0 | 478-KGM32ECG1H562KUTR-ND | ¥40.87100 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥56.24850 | ¥224,994 |
| Unit Price without JCT: | ¥56.24850 |
|---|---|
| Unit Price with JCT: | ¥61.87335 |



