
C1210C562JBGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C562JBGACTUTR-ND - Tape & Reel (TR) 399-C1210C562JBGACTUCT-ND - Cut Tape (CT) 399-C1210C562JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C562JBGACTU |
Description | CAP CER 5600PF 630V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C562JBGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥271.00000 | ¥271 |
| 10 | ¥178.80000 | ¥1,788 |
| 50 | ¥142.72000 | ¥7,136 |
| 100 | ¥131.57000 | ¥13,157 |
| 500 | ¥112.71800 | ¥56,359 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥106.88200 | ¥106,882 |
| 2,000 | ¥102.07950 | ¥204,159 |
| 3,000 | ¥99.67300 | ¥299,019 |
| 5,000 | ¥97.00680 | ¥485,034 |
| 7,000 | ¥95.44729 | ¥668,131 |
| 10,000 | ¥93.94700 | ¥939,470 |
| Unit Price without JCT: | ¥271.00000 |
|---|---|
| Unit Price with JCT: | ¥298.10000 |

