
C1210C561KGGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C561KGGACTUTR-ND - Tape & Reel (TR) 399-C1210C561KGGACTUCT-ND - Cut Tape (CT) 399-C1210C561KGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C561KGGACTU |
Description | CAP CER 560PF 2KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C561KGGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥168.00000 | ¥168 |
| 10 | ¥107.20000 | ¥1,072 |
| 50 | ¥83.26000 | ¥4,163 |
| 100 | ¥75.91000 | ¥7,591 |
| 500 | ¥63.48000 | ¥31,740 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥59.63600 | ¥59,636 |
| 2,000 | ¥56.47250 | ¥112,945 |
| 3,000 | ¥54.88733 | ¥164,662 |
| 5,000 | ¥53.13120 | ¥265,656 |
| 7,000 | ¥52.10443 | ¥364,731 |
| 10,000 | ¥51.11650 | ¥511,165 |
| Unit Price without JCT: | ¥168.00000 |
|---|---|
| Unit Price with JCT: | ¥184.80000 |

