
C1210C474KARACAUTO | |
|---|---|
DigiKey Part Number | 399-17955-2-ND - Tape & Reel (TR) 399-17955-1-ND - Cut Tape (CT) 399-17955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C474KARACAUTO |
Description | CAP CER 0.47UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C474KARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥326.00000 | ¥326 |
| 10 | ¥219.00000 | ¥2,190 |
| 50 | ¥176.52000 | ¥8,826 |
| 100 | ¥163.41000 | ¥16,341 |
| 500 | ¥141.25400 | ¥70,627 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥134.39600 | ¥134,396 |
| 2,000 | ¥128.74900 | ¥257,498 |
| 3,000 | ¥125.92000 | ¥377,760 |
| 5,000 | ¥122.78320 | ¥613,916 |
| 7,000 | ¥120.95014 | ¥846,651 |
| 10,000 | ¥119.18570 | ¥1,191,857 |
| Unit Price without JCT: | ¥326.00000 |
|---|---|
| Unit Price with JCT: | ¥358.60000 |

