0.47 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C474KARACAUTO

DigiKey Part Number
399-17955-2-ND - Tape & Reel (TR)
399-17955-1-ND - Cut Tape (CT)
399-17955-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C474KARACAUTO
Description
CAP CER 0.47UF 250V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C474KARACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,179
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥326.00000¥326
10¥219.00000¥2,190
50¥176.52000¥8,826
100¥163.41000¥16,341
500¥141.25400¥70,627
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥134.39600¥134,396
2,000¥128.74900¥257,498
3,000¥125.92000¥377,760
5,000¥122.78320¥613,916
7,000¥120.95014¥846,651
10,000¥119.18570¥1,191,857
Manufacturers Standard Package
Unit Price without JCT:¥326.00000
Unit Price with JCT:¥358.60000